Filter Your Search
1 - 4 of 4 results
|
CY7C1051DV33-12ZSXIT
Cypress Semiconductor
|
$18.2574 | Yes | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, TSOP2-44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1051DV33-12ZSXI
Cypress Semiconductor
|
$21.2668 | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, TSOP2-44 | compliant | 3A991.B.2.B | 8542.32.00.41 | TSOP2 | 44 | ||||
|
CY7C1051DV33-12ZSXI
Infineon Technologies AG
|
$25.7251 | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, TSOP2-44 | compliant | Infineon | |||||||
|
CY7C1051DV33-12ZSXIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, TSOP2-44 | compliant | Infineon |