Filter Your Search
1 - 2 of 2 results
|
CY7C1062AV33-10BGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3 V | 275 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1062AV33-10BGI
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | ROCHESTER ELECTRONICS LLC | BGA | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |