Filter Your Search
1 - 1 of 1 results
|
CY7C130-35LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.016 mm | QUAD | 1.9812 mm | 14.224 mm | 14.224 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, LCC48,.56SQ,40 | 48 | not_compliant | EAR99 | 8542.32.00.41 |