Filter Your Search
1 - 2 of 2 results
|
CY7C132-35DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 60.96 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, SIDE BRAZED, DIP-48 | 48 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
CY7C132-35DMB
Teledyne e2v
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 65 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 60.96 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP, DIP48,.6 | compliant | 3A001.A.2.C | 8542.32.00.41 |