Filter Your Search
1 - 2 of 2 results
|
CY7C1327G-166AXCT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.5 ns | 166 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 240 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | compliant | |||||
|
CY7C1327G-166AXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.5 ns | 166 MHz | STANDARD SRAM | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 240 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 |