Filter Your Search
1 - 10 of 96 results
|
CY7C1355C-133AXCT
Cypress Semiconductor
|
$9.5888 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
CY7C1355C-133AXC
Cypress Semiconductor
|
$10.0394 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 3.135 V | 250 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||
|
CY7C1355C-133BGXC
Cypress Semiconductor
|
$10.8601 | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 250 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||
|
CY7C1355V25-80BGC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 10 ns | ZBT SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2.38 V | 200 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 22 MM, 2.40 MM HEIGHT, LBGA-119 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||||
|
CY7C1355B-100AC
Cypress Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 7.5 ns | 100 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 180 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||||
|
CY7C135-55JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | DUAL-PORT SRAM | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LCC-52 | unknown | EAR99 | 8542.32.00.41 | LCC | 52 | |||||||||||||||||
|
CY7C1355B-117BZI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 7 ns | 117 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 220 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||||
|
CY7C1355V25-133AC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6.5 ns | ZBT SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||
|
CY7C1355A-117AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 7 ns | 117 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 385 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||
|
CY7C1355C-100AI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 7.5 ns | 100 MHz | ZBT SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 |