Filter Your Search
1 - 4 of 4 results
|
CY7C1362C-166AJXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | |||||||
|
CY7C1362C-166AJXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | unknown | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
CY7C1362C-166AJXCT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e4 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
CY7C1362C-166AJXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.5 ns | 166 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 |