Filter Your Search
1 - 2 of 2 results
|
CY7C1370B-133BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 4.2 ns | 133 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 245 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1370B-133BZC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 4.2 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | ROCHESTER ELECTRONICS LLC | BGA | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | 165 | unknown |