Filter Your Search
1 - 2 of 2 results
|
CY7C1370CV25-167BZIT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | TBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
CY7C1370CV25-167BZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.4 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.38 V | 275 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | TBGA, BGA165,11X15,40 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |