Filter Your Search
1 - 2 of 2 results
|
CY7C1371B-100AI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 8.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | INDUSTRIAL | R-PQFP-G100 | COMMERCIAL | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP, | 100 | unknown | |||||||||||||
|
CY7C1371B-100AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 8.5 ns | 100 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 225 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |