Filter Your Search
1 - 10 of 227 results
|
CY7C1372KV33-167AXI
Infineon Technologies AG
|
$32.0055 | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | |||||||||||||||
|
CY7C1372KV33-167AXI
Cypress Semiconductor
|
$32.1938 | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||
|
CY7C1372BV25-200BGC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 2.38 V | 280 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||
|
CY7C1372DV25-225BZI
Cypress Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 2.8 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, FBGA-165 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||||||||||||||||
|
CY7C1372C-167BGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.4 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 275 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||
|
CY7C1372D-200AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 300 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||
|
CY7C1372DV25-200BZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||||
|
CY7C1372C-225BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 2.8 ns | 225 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 325 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 220 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||||
|
CY7C1372CV25-225AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 2.8 ns | 225 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.38 V | 325 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||
|
CY7C1372D-167BZI
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.4 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 275 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 |