Filter Your Search
1 - 2 of 2 results
|
CY7C1372KV33-167AXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1372KV33-167AXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon |