Filter Your Search
1 - 1 of 1 results
|
CY7C1372SV25-167AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 3.4 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | 2016-03-18 |