Filter Your Search
1 - 10 of 270 results
|
CY7C1380D-200AXC
Cypress Semiconductor
|
$28.6998 | Yes | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 300 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
CY7C1380KV33-167AXC
Infineon Technologies AG
|
$33.7100 | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | 167 MHz | CACHE SRAM | PIPE LINED ARCHITECTURE | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 3.135 V | 163 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | |||||||||
|
CY7C1380KV33-167AXC
Cypress Semiconductor
|
$33.9050 | Yes | Transferred | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | CACHE SRAM | PIPELINED OPERATION | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||
|
CY7C1380KV33-167AXI
Infineon Technologies AG
|
$38.7929 | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.4 ns | 167 MHz | CACHE SRAM | PIPE LINED ARCHITECTURE | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 80 mA | 3.135 V | 163 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | ||||||||
|
CY7C1380D-250AXC
Cypress Semiconductor
|
$50.5797 | Yes | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 2.6 ns | 250 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 350 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
CY7C1380FV25-200BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
CY7C1380CV25-167BZI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.4 ns | 167 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.38 V | 275 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1380CV25-133AC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 4.2 ns | 133 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.38 V | 245 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CY7C1380C-225AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 2.8 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | unknown | |||||||||||||||
|
CY7C1380CV25-200AI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |