Filter Your Search
1 - 1 of 1 results
![]() |
CY7C1383BV25-100BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.38 V | 190 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |