Filter Your Search
1 - 1 of 1 results
|
CY7C1420AV18-250BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 350 mA | 1.7 V | 825 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |