Filter Your Search
1 - 2 of 2 results
|
CY7C1444KV33-250AXC
Cypress Semiconductor
|
$52.5672 | Yes | Transferred | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 2.5 ns | CACHE SRAM | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e4 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
CY7C1444KV33-250AXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 2.5 ns | 250 MHz | CACHE SRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 mA | 3.135 V | 240 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant |