Filter Your Search
1 - 2 of 2 results
|
CY7C197-20VCT
Rochester Electronics LLC
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.367 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 | |||||
|
CY7C197-20VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.367 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | unknown | EAR99 | 8542.32.00.41 |