Parametric results for: cy7c199cnl15zxc under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c199cnl15zxc
Select parts from the table below to compare.
Compare
Compare
CY7C199CNL-15ZXCT
Cypress Semiconductor
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 15 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm CYPRESS SEMICONDUCTOR CORP TSOP TSOP1, 28 unknown EAR99 8542.32.00.41
CY7C199CNL-15ZXC
Cypress Semiconductor
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 15 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 150 µA 2 V 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e4 3 70 °C 260 20 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 550 µm DUAL 1.02 mm 11.8 mm 8 mm CYPRESS SEMICONDUCTOR CORP TSOP LEAD FREE, PLASTIC, TSOP-28 28 unknown EAR99 8542.32.00.41