Filter Your Search
1 - 1 of 1 results
![]() |
CY7C225-40LMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 30 ns | OTP ROM | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | COMMON | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | EAR99 | 8542.32.00.71 |