Filter Your Search
1 - 10 of 59 results
![]() |
CY7C225A-40JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 25 ns | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
CY7C225A-40LMB
Teledyne e2v
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 25 ns | EPROM | SEPARATE | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 120 µA | 5.5 V | 4.5 V | CMOS | S-CQCC-N28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||
|
CY7C225A-25DMB
Teledyne e2v
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 12 ns | EPROM | SEPARATE | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 120 µA | 5.5 V | 4.5 V | CMOS | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||
![]() |
CY7C225A-18PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 12 ns | OTP ROM | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | COMMON | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 90 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 30.099 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
![]() |
CY7C225A-18DC
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 12 ns | OTP ROM | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | COMMON | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 90 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
CY7C225A-18JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 12 ns | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
![]() |
CY7C225A-25JI
Cypress Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 12 ns | OTP ROM | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
![]() |
CY7C225A-35LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 20 ns | OTP ROM | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | COMMON | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
CY7C225A-30DMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.096 kbit | 8 | 512X8 | 5 V | 15 ns | OTP ROM | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | 1 | 512 | 512 words | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | ||||||||||
![]() |
CY7C225A-40DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 25 ns | OTP ROM | BUFFERED COMMON NOT_PRESET AND NOT_CLEAR INPUTS | COMMON | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.32.00.71 |