Filter Your Search
1 - 2 of 2 results
|
CY7C245-35WC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | UVPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | 24 | unknown | ||||||||||||
|
CY7C245-35WC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13.5 V | 90 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 |