Filter Your Search
1 - 1 of 1 results
![]() |
CY7C254-45WC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 45 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.338 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.61 |