Filter Your Search
1 - 2 of 2 results
|
CY7C2563XV18-600BZXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 600 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.1 A | 1.7 V | 1.1 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C2563XV18-600BZXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 600 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.1 A | 1.7 V | 1.1 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant |