Filter Your Search
1 - 1 of 1 results
|
CY7C274-35TMB
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 40 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDFP | FL28,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | FLAT | 1.27 mm | DUAL | 2.54 mm | 18.288 mm | 9.144 mm | CYPRESS SEMICONDUCTOR CORP | DFP | WDFP, FL28,.4 | 28 | compliant | 3A001.A.2.C | 8542.32.00.61 |