Filter Your Search
1 - 2 of 2 results
![]() |
CY7C4425-35ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.152 kbit | 18 | 64X18 | 5 V | 20 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 64 | unknown | EAR99 | 8542.32.00.71 | ||||||||
![]() |
CY7C4425-35AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.152 kbit | 18 | 64X18 | 5 V | 20 ns | 28.6 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |