Filter Your Search
1 - 3 of 3 results
|
CY7C460A-15LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | |||
|
CY7C460A-15LMBR
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
CY7C460A-15LMBT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 |