Filter Your Search
1 - 3 of 3 results
|
CY7C460A-25PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||
|
CY7C460A-25PC
Teledyne e2v
|
Check for Price | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP-28 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C460A-25PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |