Filter Your Search
1 - 3 of 3 results
![]() |
CY7C464-65JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||
![]() |
CY7C464-65JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 65 ns | 12.5 MHz | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||
![]() |
CY7C464-65JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |