Filter Your Search
1 - 4 of 4 results
|
CY7C466A-25JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 589.824 kbit | 9 | 64KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
CY7C466A-25JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 589.824 kbit | 9 | 64KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C466A-25JC
Teledyne e2v
|
Check for Price | Active | 589.824 kbit | 9 | 64KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C466A-25JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 589.824 kbit | 9 | 64KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |