Filter Your Search
1 - 4 of 4 results
|
CY7C65215A-32LTXI
Cypress Semiconductor
|
$2.4483 | Yes | Transferred | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | PURE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CY7C65215A-32LTXIT
Infineon Technologies AG
|
$2.7600 | Yes | Active | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Pure Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||
|
CY7C65215A-32LTXIT
Cypress Semiconductor
|
$3.3000 | Yes | Transferred | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | PURE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
CY7C65215A-32LTXI
Infineon Technologies AG
|
Check for Price | Yes | Active | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Pure Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |