Filter Your Search
1 - 2 of 2 results
|
CY8C21223-24LGXI
Cypress Semiconductor
|
$2.5832 | Yes | Obsolete | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | COL-16 | 16 | compliant | 8542.31.00.01 | |||
|
CY8C21223-24LGXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 2.7 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 2.4 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 3 X 3 MM, LEAD FREE, MO-220, QFN-16 | 16 | compliant | 8542.31.00.01 |