Filter Your Search
1 - 2 of 2 results
|
CYD09S72V18-200BGXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 3.3 ns | DUAL-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B484 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | 20 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS LLC | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | 484 | unknown | |||||||||||||
|
CYD09S72V18-200BGXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 3.3 ns | 200 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 220 mA | 1.4 V | 830 µA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | 484 | unknown | 3A991.B.2.A | 8542.32.00.41 |