Filter Your Search
1 - 1 of 1 results
|
CYDM256B16-55BVXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 1.8 V | 55 ns | MULTI-PORT SRAM | ALSO OPERATES AT 2.5V AND 3V SUPPLY | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.7 V | 60 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | compliant | EAR99 | 8542.32.00.41 |