Filter Your Search
1 - 3 of 3 results
|
CYM74C430PM-66C
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 5 V | 15 ns | CACHE SRAM MODULE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.75 V | 1.6 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | CYPRESS SEMICONDUCTOR CORP | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYM74C430PM-50C
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 5 V | 20 ns | CACHE SRAM MODULE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.75 V | 1.6 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | CYPRESS SEMICONDUCTOR CORP | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYM74C430PM-60C
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 5 V | 17 ns | CACHE SRAM MODULE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.75 V | 1.6 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | CYPRESS SEMICONDUCTOR CORP | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 |