Filter Your Search
1 - 2 of 2 results
|
CYPT1543AV18-250GCMB
Infineon Technologies AG
|
Check for Price | No | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | MILITARY | R-CBGA-X165 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 300k Rad(Si) V | 165 | CERAMIC, METAL-SEALED COFIRED | CGA | RECTANGULAR | GRID ARRAY | YES | UNSPECIFIED | 1.27 mm | BOTTOM | 5.38 mm | 25 mm | 21 mm | INFINEON TECHNOLOGIES AG | CGA-165 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
CYPT1543AV18-250GCMB
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | MILITARY | R-CBGA-X165 | e0 | 1 | 125 °C | -55 °C | 300k Rad(Si) V | 165 | CERAMIC, METAL-SEALED COFIRED | CGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | UNSPECIFIED | 1.27 mm | BOTTOM | 5.38 mm | 25 mm | 21 mm | CYPRESS SEMICONDUCTOR CORP | CGA-165 | compliant | 3A001.A.1.C | 8542.32.00.41 |