Filter Your Search
1 - 2 of 2 results
|
CZRFR52C2V4-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 900 mV | 5 mA | 100 µA | 350 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 5 % | R-PBCC-N2 | e4 | IEC-61000-4-2 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
CZRFR52C2V4
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 350 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 5 % | R-PDSO-N2 | e4 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Gold (Au) | NO LEAD | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.50 | 2 |