Filter Your Search
1 - 10 of 788 results
|
D110603FD1300DP0
Vishay Intertechnologies
|
Check for Price | No | No | Active | 130 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
D110603FC8450DP5
Vishay Intertechnologies
|
Check for Price | No | No | Active | 845 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
D11P5027K41P0
Vishay Intertechnologies
|
Check for Price | Active | 27.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401; IEC60115-1; MIL-PRF-55342 | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | TIN LEAD | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
D110603FB4532DP5
Vishay Intertechnologies
|
Check for Price | Active | 45.3 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 75 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
D11P501K021P0
Vishay Intertechnologies
|
Check for Price | Active | 1.02 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401; IEC60115-1; MIL-PRF-55342 | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | TIN LEAD | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342M10B5D11P-W
State of the Art Inc
|
Check for Price | No | Active | 5.11 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342/10 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | CHIP | not_compliant | |||||
|
M55342K10W5D11P-W
State of the Art Inc
|
Check for Price | Yes | Active | 5.11 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | ||||||||||||
|
D110603FB2879DP5
Vishay Intertechnologies
|
Check for Price | No | No | Active | 28.7 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
M55342M03G5D11P-W
State of the Art Inc
|
Check for Price | Yes | Active | 5.11 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | 460 µm | 2.54 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
D110603FB8251DP5
Vishay Intertechnologies
|
Check for Price | No | No | Active | 8.25 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |