Filter Your Search
1 - 10 of 6,802 results
|
04023D153KAT2A
Kyocera AVX Components
|
$0.1352 | Yes | Yes | Active | 15 nF | 25 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
TMK212SD153JD-T
TAIYO YUDEN
|
$0.1510 | Yes | Yes | Active | 0805 | unknown | TAIYO YUDEN | |||||||||||||||||||||||||||||||||
|
LMK107SD153JA-T
TAIYO YUDEN
|
$0.2061 | Yes | Yes | Not Recommended | 15 nF | 10 V | 5 % | 0603 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | unknown | EAR99 | TAIYO YUDEN | ||||||||||||
|
GMK212SD153KD-T
TAIYO YUDEN
|
$0.2467 | Yes | Yes | Not Recommended | 15 nF | 35 V | 10 % | 0805 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.001 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
CGJ5H3X7R2D153K115AA
TDK Corporation
|
$0.4196 | Yes | Obsolete | 15 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||
|
CGJ4J3X7R2D153K125AA
TDK Corporation
|
$0.4196 | Yes | Obsolete | 15 nF | 200 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||
|
D15358-000
TE Connectivity
|
$123.4420 | No | No | Active | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||||||||||||||
|
AU035D153FA74A
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 nF | 50 V | 1 % | 0603 | X5R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | GOLD | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
NCD153D5KVZ5VJTR
NIC Components Corp
|
Check for Price | Obsolete | 15 nF | 5 kV | 0.0033 % | Z5V | 0.0033 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 9.5 mm | WIRE | 27 mm | 22 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||
|
NCD153Z2KVZ5UK
NIC Components Corp
|
Check for Price | Obsolete | 15 nF | 2 kV | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | NO | 9.5 mm | WIRE | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 |