Filter Your Search
1 - 10 of 56 results
|
ACA16D229MWX
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 20 % | 1708 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.02 mm | 4.32 mm | 2.02 mm | KEMET ELECTRONICS CORP | , 1708 | not_compliant | EAR99 | |||||||||||||||||||||
|
ACA16D229JWX
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 5 % | 1708 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.02 mm | 4.32 mm | 2.02 mm | KEMET ELECTRONICS CORP | , 1708 | not_compliant | EAR99 | |||||||||||||||||||||
|
ACA16D229MGA
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 20 % | 1708 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e4 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 2.02 mm | 4.32 mm | 2.02 mm | KEMET ELECTRONICS CORP | , 1708 | not_compliant | EAR99 | ||||||||||||||||||||
|
D2294UKG4
TT Electronics Resistors
|
Check for Price | Yes | Active | LOW NOISE | e4 | 200 °C | 1 | 6 | RECTANGULAR | FLANGE MOUNT | YES | GOLD | TT ELECTRONICS PLC | ROHS COMPLIANT, CERAMIC PACKAGE-6 | compliant | EAR99 | SINGLE | 40 V | 12 A | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | R-CDFM-F6 | ENHANCEMENT MODE | CERAMIC, METAL-SEALED COFIRED | N-CHANNEL | Not Qualified | FLAT | DUAL | AMPLIFIER | SILICON | |||||||||||||||||||||
|
ACA16D229MGX
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 20 % | 1708 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 2.02 mm | 4.32 mm | 2.02 mm | KEMET ELECTRONICS CORP | , 1708 | not_compliant | EAR99 | |||||||||||||||||||||
|
ACR05D229MGA
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 20 % | 2010 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e4 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Radial | NO | Gold (Au) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | |||||||||||||||||||
|
ACR05D229JWA
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 5 % | 2010 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | |||||||||||||||||||
|
ACR05D229MGX
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 20 % | 2010 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | Radial | NO | Gold (Au) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | ||||||||||||||||||||
|
ACA16D229MWA
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 20 % | 1708 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.02 mm | 4.32 mm | 2.02 mm | KEMET ELECTRONICS CORP | , 1708 | not_compliant | EAR99 | ||||||||||||||||||||
|
ACR05D229KGX
KEMET Corporation
|
Check for Price | No | Active | 2.2 pF | 100 V | 10 % | 2010 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | Radial | NO | Gold (Au) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 |