Filter Your Search
1 - 10 of 31 results
|
D291S45T
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | SNUBBER DIODE | O-CEDB-N2 | Not Qualified | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 4.15 V | 4.5 kA | 1 | 1 | 445 A | 4.5 kV | ||||||||||||||||||||||||||||||
|
D2910A
Intel Corporation
|
Check for Price | No | Obsolete | 12 V | MOS | SYNCHRONOUS | PCM CODEC | MU-LAW | NO | NOT AVAILABLE | -5 V | 1 | 21 mA | COMMERCIAL | R-GDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.004 mm | 5.08 mm | INTEL CORP | compliant | 8542.39.00.01 | DIP | HERMETIC SEALED, CERAMIC, DIP-24 | 24 | |||||||||||||||||||
|
D291S45T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | SNUBBER DIODE | O-CEDB-N2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 4.15 V | 4.5 kA | 1 | 1 | 445 A | 4.5 kV | Infineon | |||||||||||||||||||||||||
|
D291S40T
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | SNUBBER DIODE | O-CEDB-N2 | Not Qualified | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 4.15 V | 4.5 kA | 1 | 1 | 445 A | 4 kV | ||||||||||||||||||||||||||||||||
|
D2911A-2
Intel Corporation
|
Check for Price | No | Obsolete | MOS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | 1 | COMMERCIAL | R-XDIP-T22 | e0 | Not Qualified | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.39.00.01 | DIP, DIP22,.4 | ||||||||||||||||||||||||||||
|
D2910A
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | SYNCHRONOUS | PCM CODEC | MU-LAW | NO | -5 V | 1 | COMMERCIAL | R-GDIP-T24 | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.004 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | HERMETIC SEALED, CERAMIC, DIP-24 | ||||||||||||||||||||||||||
|
D2912A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | TELECOM CIRCUIT | -5 V | 1 | COMMERCIAL | R-GDIP-T16 | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP-16 | ||||||||||||||||||||||||||||||
|
D2914
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-GDIP-T24 | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.004 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | HERMETIC SEALED, CERAMIC, DIP-24 | ||||||||||||||||||||||||||
|
D2914
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | MOS | 0.18 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 17 mA | COMMERCIAL | R-GDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.004 mm | 5.08 mm | INTEL CORP | unknown | 8542.39.00.01 | DIP | HERMETIC SEALED, CERAMIC, DIP-24 | 24 | ||||||||||||||||||
|
D2910A-1
Intel Corporation
|
Check for Price | No | Obsolete | MOS | PCM CODEC | MU-LAW | NO | NOT AVAILABLE | 1 | COMMERCIAL | R-XDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 |