Filter Your Search
1 - 10 of 467 results
|
TSHS-144-D-34-A-GT-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 88 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 4.4 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TSHS-118-D-34-A-H
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 1.8 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TSHS-124-D-34-A-H-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 48 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 2.4 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TSHS-147-D-34-A-T-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 94 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.2 inch | 0.1 inch | 4.7 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TSHS-130-D-34-A-T-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.2 inch | 0.1 inch | 3 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TSHS-107-D-34-A-T-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.2 inch | 0.1 inch | 0.7 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TSHS-143-D-34-A-GT
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 86 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 4.3 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||
|
CRS-01-LPD-34-A-TN-SM1
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | TIN | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
TSHS-147-D-34-A-T
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 94 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 200u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 4.7 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TSHS-149-D-34-A-G-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 98 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.2 inch | 0.1 inch | 4.9 inch | 1.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |