Filter Your Search
1 - 10 of 39,600 results
|
D70CF3R3G1SXE
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 2 % | 0707 | CF | 2 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||
|
D70CF4R3L1SAE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 100 V | 15 % | 0707 | CF | 15 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||
|
D70CG6R8F1AAE
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 pF | 100 V | 1 % | 0707 | CG | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||||||
|
D70CD3R9B1PYD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 2.5641 % | 0707 | CD | 2.5641 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||
|
D70CD4R3A1TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 100 V | 1.1628 % | 0707 | CD | 1.1628 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CD4R3F1MXT
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 100 V | 1 % | 0707 | CD | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CD5R6B1TX
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 1.7857 % | 0707 | CD | 1.7857 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CD7R5J1PAT
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 pF | 100 V | 5 % | 0707 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CF3R0L1MYT
Knowles Capacitors
|
Check for Price | Yes | Active | 3 pF | 100 V | 15 % | 0707 | CF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70CF3R6B1PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 100 V | 2.7778 % | 0707 | CF | 2.7778 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 |