Filter Your Search
1 - 10 of 98 results
|
CCN-7900SD-05-71R5-F-D
TT Electronics Resistors
|
Check for Price | No | Active | 71.5 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 150 °C | -55 °C | Chip | 19 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
D05751FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 750 Ω | 1 % | 125 mW | 5012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||
|
D05752J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 7.5 kΩ | 5 % | 250 mW | 3412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 5 | 3.5 mm | 1.7 mm | 5.08 mm | 8.612 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | SIP, 3412 | |||||||||
|
D05751JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 750 Ω | 5 % | 125 mW | 5012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 12.66 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||
|
D05753J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 75 kΩ | 5 % | 250 mW | 3412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 5 | 3.5 mm | 1.7 mm | 5.08 mm | 8.612 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
CCN-7909SD-05-73R2-F-F
TT Electronics Resistors
|
Check for Price | No | Active | 73.2 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
CCN-7909SD-05-75R0-J-G
TT Electronics Resistors
|
Check for Price | No | Active | 75 Ω | 5 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
D05750GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 75 Ω | 2 % | 125 mW | 2812 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 7.112 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||
|
CCN-7909SD-05-75R0-F-G
TT Electronics Resistors
|
Check for Price | No | Active | 75 Ω | 1 % | 100 mW | 3535 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 150 °C | -55 °C | Chip | 1 | 20 | WRAPAROUND | 1.905 mm | 8.89 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
D05755GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 7.5 MΩ | 2 % | 125 mW | 2812 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 7.112 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |