Filter Your Search
1 - 10 of 3,834 results
|
CHC-CD0910ALF-01-2670-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 267 Ω | ISOLATED | 18 | 70 °C | YES | e1 | 85 °C | -40 °C | 1 | 36 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-36, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CD0910B-01-1371-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1.37 kΩ | BUSSED | 1 | 70 °C | YES | e0 | 85 °C | -40 °C | 32 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-36 | compliant | EAR99 | 8533.21.00.20 | ||
|
CD0910A-01-36R0-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 5 % | 1.2 W | 1635 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 36 Ω | ISOLATED | 18 | 70 °C | YES | e0 | 85 °C | -40 °C | 1 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | , 1635 | compliant | EAR99 | 8533.21.00.20 | ||
|
CD0910BLF-01-19R1-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 1.2 W | 1635 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 19.1 Ω | BUSSED | 2 | 70 °C | YES | e1 | 85 °C | -40 °C | 16 | 36 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-36, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CD0910B-01-6200-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 5 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 620 Ω | BUSSED | 1 | 70 °C | YES | e0 | 85 °C | -40 °C | 32 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | , 3516 | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CD0910BLF-01-73R2-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 73.2 Ω | BUSSED | 1 | 70 °C | YES | e1 | 85 °C | -40 °C | 32 | 36 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | BGA-36, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CD0910A-01-10R7-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 1.2 W | 1635 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10.7 Ω | ISOLATED | 18 | 70 °C | YES | e0 | 85 °C | -40 °C | 1 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-36 | compliant | EAR99 | 8533.21.00.20 | ||
|
CHC-CD0910ALF-01-8450-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 % | 1.2 W | 3516 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 845 Ω | ISOLATED | 18 | 70 °C | YES | e1 | 85 °C | -40 °C | 1 | 36 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | TT ELECTRONICS PLC | , 3516 | compliant | EAR99 | 8533.21.00.20 | ||
|
CD0910B-01-75R0-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 5 % | 1.2 W | 1635 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 75 Ω | BUSSED | 2 | 70 °C | YES | e0 | 85 °C | -40 °C | 16 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-36 | compliant | EAR99 | 8533.21.00.20 | ||
|
CD0910B-01-1580-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 % | 1.2 W | 1635 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 158 Ω | BUSSED | 2 | 70 °C | YES | e0 | 85 °C | -40 °C | 16 | 36 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | BALL | TT ELECTRONICS PLC | BGA-36 | compliant | EAR99 | 8533.21.00.20 |