Filter Your Search
1 - 2 of 2 results
|
D1106038A3904JB5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.9 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1106038A3902JB5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 39 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |