Filter Your Search
1 - 10 of 32 results
|
D1208058B2493FPN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 249 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B2550FBN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 255 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B2159FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 21.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B2213FPN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 221 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B2210FBN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 221 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B2203FBN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B2109FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 21 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B2871FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2.87 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B2211FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2.21 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B2203FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 220 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |