Filter Your Search
1 - 10 of 10 results
|
D1208058B9100FP5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 910 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B9104FB5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 9.1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||
|
D1208058B9312FP5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 93.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B9101FP5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 9.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B9310FB5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 931 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B9100FP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 910 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
D1208058B9101FBN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 9.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B9531FB5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 9.53 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B9769FP5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 97.6 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
D1208058B9533FBN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 953 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |