Filter Your Search
1 - 10 of 570 results
|
D1225T
Crydom Inc
|
$18.2826 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
D1225-B
Crydom Inc
|
$42.5518 | Yes | Yes | Transferred | 20 mA | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||
|
4D1225
Crydom Inc
|
$50.6080 | Yes | Transferred | 20 mA | 25 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||
|
D1225K
Crydom Inc
|
$52.6478 | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
D1225-10
Crydom Inc
|
$53.3240 | Yes | Yes | Transferred | 20 mA | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
D1225
Crydom Inc
|
$54.2130 | Yes | Yes | Transferred | 20 mA | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
TD1225
Crydom Inc
|
$107.4789 | Yes | Yes | Transferred | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | DC | TRIGGER OUTPUT SSR | Triac | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
4D1225EGF
Crydom Inc
|
Check for Price | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
D1225TKH-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
D1225KPS
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |