Filter Your Search
1 - 10 of 144 results
|
CN2A4TTED1243F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 124 kΩ | 1 % | 0820 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 124 kΩ | ISOLATED | 4 | 70 °C | 124 kΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 2 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||
|
D12432GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 4.3 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 11 | 12 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 30.44 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||
|
CN2A4LTED1243F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 124 kΩ | 1 % | 100 mW | 2008 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Embossed, 10 Inch | Tin/Lead (Sn/Pb) | 600 µm | 5.08 mm | 2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||||
|
D12431GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 430 Ω | 2 % | 125 mW | 9012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 11 | 12 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 22.758 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||
|
CN1J4TDD1243F
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 1 % | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 124 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e0 | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 10 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0612 | compliant | EAR99 | |||||||||||||
|
D12433F0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 43 kΩ | 1 % | 250 mW | 8312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 12 | 3.5 mm | 1.7 mm | 5.08 mm | 21.058 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||
|
CN1J4KTTD1243F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 124 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||
|
RAC164D1243FCTP
Kamaya Inc
|
Check for Price | Yes | Active | 124 kΩ | 1 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Paper | MATTE TIN OVER NICKEL | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||||||||
|
CN1J2TTDD1243F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 124 kΩ | 1 % | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 124 kΩ | ISOLATED | 2 | 70 °C | 124 kΩ | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||
|
D12434GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 430 kΩ | 2 % | 125 mW | 9012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 11 | 12 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 22.758 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |